Part Details for PWBTSBEZ by Panduit Corp
Overview of PWBTSBEZ by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBTSBEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBTSBEZ-ND
|
DigiKey | PANDUIT WIRE BASKET TRAPEZE SUPP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$121.4358 / $137.1000 | Buy Now |
DISTI #
PWBTSBEZ
|
Avnet Americas | Trapeze Hanging Clip for Wire Basket Cable Tray Routing System Electro Zinc Plated Steel - Bulk (Alt: PWBTSBEZ) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.1100 | Buy Now |
DISTI #
644-PWBTSBEZ
|
Mouser Electronics | Wire Ducting & Raceways Panduit Wire Basket Trapeze Support Brac RoHS: Compliant | 0 |
|
$125.3300 / $137.0700 | Order Now |
DISTI #
PANPWBTSBEZ
|
Heilind Electronics | PANDUIT WIRE BASKET TRAPEZE SUPPORT BRAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 10223 Factory Stock |
|
$124.1100 / $137.5200 | Buy Now |
DISTI #
000000000006370681
|
Sager | Wire Ducting & Raceways Panduit Wire Basket Trapeze Support Brac Min Qty: 1 | 0 |
|
$94.6000 / $119.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10223 Factory Stock |
|
$124.1100 / $137.5200 | Buy Now |