Part Details for PWBTL24BL by Panduit Corp
Overview of PWBTL24BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBTL24BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBTL24BL-ND
|
DigiKey | TRAY LINER 24", BL, PANDUIT WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.7600 | Buy Now |
DISTI #
PWBTL24BL
|
Avnet Americas | Tray Liner for 24Inch Width Wire Basket Cable Tray Routing System Steel Black - Bulk (Alt: PWBTL24BL) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$253.2300 | Buy Now |
DISTI #
644-PWBTL24BL
|
Mouser Electronics | Wire Ducting & Raceways TRAY LINER 24", BL, PANDUIT WIRE BASKET, RoHS: Compliant | 0 |
|
$247.7600 / $263.7300 | Order Now |
DISTI #
PANPWBTL24BL
|
Heilind Electronics | TRAY LINER 24, BL, PANDUIT WIRE BASKET, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Flat pre-galvanized metal 24" wide liner used to provide a flat surface for routing cables on the Wyr-Grid® Pathway Sections. RoHS: Compliant | 199 Factory Stock |
|
$253.2300 / $280.5900 | Buy Now |
DISTI #
000000000006370669
|
Sager | Wire Ducting & Raceways TRAY LINER 24, BL, PANDUIT WIRE BASKET, Min Qty: 1 | 0 |
|
$193.0100 / $219.8200 | Buy Now |
|
Master Electronics | Flat pre-galvanized metal 24" wide liner used to provide a flat surface for routing cables on the Wyr-Grid® Pathway Sections. RoHS: Compliant | 199 Factory Stock |
|
$253.2300 / $280.5900 | Buy Now |