Part Details for PWBTB24EZ by Panduit Corp
Overview of PWBTB24EZ by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBTB24EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBTB24EZ-ND
|
DigiKey | TRAPEZE BRACKET 24", EZ , PANDUI Min Qty: 2 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8150 | Buy Now |
DISTI #
PWBTB24EZ
|
Avnet Americas | Trapeze Bracket for 24Inch Width Wire Basket Cable Tray Routing System Electro Zinc Plated Steel (Alt: PWBTB24EZ) Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days | 0 |
|
$31.5200 | Buy Now |
DISTI #
644-PWBTB24EZ
|
Mouser Electronics | Wire Ducting & Raceways Trapeze Bracket 24", EZ , Panduit Wire B RoHS: Compliant | 0 |
|
$31.8300 / $35.8100 | Order Now |
DISTI #
PANPWBTB24EZ
|
Heilind Electronics | TRAPEZE BRACKET 24, EZ , WIRE PANDUIT B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 2764 Factory Stock |
|
$31.5200 / $36.7600 | Buy Now |
DISTI #
000000000006370652
|
Sager | Wire Ducting & Raceways Trapeze Bracket 24, EZ , Panduit Wire B Min Qty: 2 | 0 |
|
$24.3200 / $31.7700 | Buy Now |