Part Details for PWBCB12WH by Panduit Corp
Overview of PWBCB12WH by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBCB12WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBCB12WH-ND
|
DigiKey | CANTILEVER BRACKET 12", WH, PAND Min Qty: 2 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1400 | Buy Now |
DISTI #
PWBCB12WH
|
Avnet Americas | Cantilever Bracket for 12Inch Width Wire Basket Cable Tray Routing System Steel White (Alt: PWBCB12WH) Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days | 0 |
|
$33.5700 | Buy Now |
DISTI #
644-PWBCB12WH
|
Mouser Electronics | Wire Ducting & Raceways Cantilever Bracket 12", WH, Panduit Wire RoHS: Compliant | 0 |
|
$33.8900 / $38.1300 | Order Now |
DISTI #
PANPWBCB12WH
|
Heilind Electronics | CANTILEVER BRACKET 12, WH, PANDUIT WIRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.5700 / $39.1500 | Buy Now |
DISTI #
000000000006370602
|
Sager | Wire Ducting & Raceways Cantilever Bracket 12, WH, Panduit Wire Min Qty: 2 | 0 |
|
$25.9000 / $33.8400 | Buy Now |