Part Details for PWB80A30 by Sanrex Corporation
Overview of PWB80A30 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PWB80A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PWB80A30-ND
|
DigiKey | THYRISTOR MODULE 300V 80A Min Qty: 15 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.1767 | Buy Now |
DISTI #
197-PWB80A30
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 300V 80A RoHS: Compliant | 8 |
|
$46.0500 / $56.2900 | Buy Now |
|
NAC | Thyristor, Three Phase Half Bridge, 80A, 300V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PWB80A30
PWB80A30 CAD Models
PWB80A30 Part Data Attributes:
|
PWB80A30
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PWB80A30
Sanrex Corporation
Silicon Controlled Rectifier, 125000mA I(T), 300V V(RRM), 3 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON ANODE | |
DC Gate Trigger Current-Max | 180 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
Leakage Current-Max | 12 mA | |
Non-Repetitive Pk On-state Cur | 2500 A | |
Number of Elements | 3 | |
On-state Current-Max | 125000 A | |
Repetitive Peak Reverse Voltage | 300 V | |
Trigger Device Type | SCR |