There are no models available for this part yet.
Overview of PWB4X24BL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWB4X24BL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-PWB4X24BL-ND
|
DigiKey | WIRE BASKET 4" H X 24" W, BLACK Min Qty: 2 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.7600 | Buy Now | |
DISTI #
PWB4X24BL
|
Avnet Americas | WIRE BASKET 4" H X 24" W, BLACK POWDERED - Bulk (Alt: PWB4X24BL) Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$199.8400 | Buy Now | |
DISTI #
644-PWB4X24BL
|
Mouser Electronics | Wire Ducting & Raceways Wire Basket 4" H x 24" W, Black Powdered RoHS: Compliant | 0 |
|
$213.7400 / $220.7100 | Order Now | |
DISTI #
PANPWB4X24BL
|
Heilind Electronics | WIRE BASKET 4 H X 24 W, BLACK POWDERED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$199.8400 / $233.0800 | Buy Now | ||
DISTI #
82395055
|
Verical | PWB4X24BL Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$253.0060 | Buy Now | |
DISTI #
000000000006316661
|
Sager | Wire Ducting & Raceways Wire Basket 4 H x 24 W, Black Powdered Min Qty: 2 | 0 |
|
$152.3200 / $173.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$199.8400 / $233.0800 | Buy Now |