Part Details for PWB1040LC by Coilcraft Inc
Overview of PWB1040LC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB1040LC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT |
Price & Stock for PWB1040LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PWB1040LC
|
Mouser Electronics | Audio Transformers / Signal Transformers PWB Wideband RF 1:4 0.15-400 MHz RoHS: Compliant | 0 |
|
$1.6000 / $3.5100 | Order Now |
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 817 |
|
$0.7400 / $1.4900 | Buy Now |
Part Details for PWB1040LC
PWB1040LC CAD Models
PWB1040LC Part Data Attributes
|
PWB1040LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PWB1040LC
Coilcraft Inc
RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | SIGNAL | |
Cut-off Frequency-Min | 0.15 MHz | |
DC Unbalance Current-Max | 250 mA | |
Height | 4.45 mm | |
Insertion Loss | 0.4 dB | |
Isolation Voltage | 300 V | |
Length | 6.77 mm | |
Load Resistance | 0.16 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Power Rating | 0.25 W | |
Primary Inductance | 25 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 6.48 mm |