Part Details for PWB100A40 by Sanrex Corporation
Overview of PWB100A40 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for PWB100A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PWB100A40-ND
|
DigiKey | THYRISTOR MODULE 400V 100A Min Qty: 11 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.1182 | Buy Now |
DISTI #
197-PWB100A40
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 400V 100A | 3 |
|
$60.1600 / $76.1500 | Buy Now |
|
NAC | Thyristor, Three Phase Half Bridge, 100A, 400V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PWB100A40
PWB100A40 CAD Models
PWB100A40 Part Data Attributes
|
PWB100A40
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PWB100A40
Sanrex Corporation
Silicon Controlled Rectifier, 157000mA I(T), 400V V(RRM), 3 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON ANODE | |
DC Gate Trigger Current-Max | 180 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 70 mA | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 3500 A | |
Number of Elements | 3 | |
On-state Current-Max | 157000 A | |
Repetitive Peak Reverse Voltage | 400 V | |
Trigger Device Type | SCR |