Part Details for PWB1000BJMGGHWS by Vishay Intertechnologies
Overview of PWB1000BJMGGHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWB1000BJMGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWB1000BJMGGHWS
|
Avnet Americas | Resistor Thin Film 10Ohm 5% 1W ±250ppm/°C Waffle - Waffle Pack (Alt: PWB1000BJMGGHWS) Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for PWB1000BJMGGHWS
PWB1000BJMGGHWS CAD Models
PWB1000BJMGGHWS Part Data Attributes
|
PWB1000BJMGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PWB1000BJMGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 10ohm, 100V, 5% +/-Tol, 250ppm/Cel, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.781 mm | |
Package Style | SMT | |
Package Width | 1.781 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0707 | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for PWB1000BJMGGHWS
This table gives cross-reference parts and alternative options found for PWB1000BJMGGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWB1000BJMGGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWB1000BJMAGKWS | Fixed Resistor, Thin Film, 1W, 10ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 0707, | Vishay Intertechnologies | PWB1000BJMGGHWS vs PWB1000BJMAGKWS |
PWB1000BJMANHWS | Fixed Resistor, Thin Film, 1W, 10ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 0707, | Vishay Intertechnologies | PWB1000BJMGGHWS vs PWB1000BJMANHWS |