Part Details for PWB1000BFKGNKWS by Vishay Intertechnologies
Overview of PWB1000BFKGNKWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWB1000BFKGNKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWB1000BFKGNKWS
|
Avnet Americas | Resistor Thin Film 10Ohm 1% 1W ±100ppm/°C Waffle - Waffle Pack (Alt: PWB1000BFKGNKWS) Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for PWB1000BFKGNKWS
PWB1000BFKGNKWS CAD Models
PWB1000BFKGNKWS Part Data Attributes
|
PWB1000BFKGNKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PWB1000BFKGNKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.781 mm | |
Package Style | SMT | |
Package Width | 1.781 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0707 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |