Part Details for PWB02CM4810A by Carlo Gavazzi Holding AG
Overview of PWB02CM4810A by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Smart Cities
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PWB02CM4810A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3653
|
Newark | 480Vac 1-Ph 3-Ph Act. Power Rly |Carlo Gavazzi PWB02CM4810A Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.7500 / $466.8300 | Buy Now |
DISTI #
225-PWB02CM4810A
|
Mouser Electronics | Industrial Relays 480VAC 1-PH 3-PH ACT. POWER RLY | 0 |
|
$360.0000 / $427.5000 | Order Now |
|
Onlinecomponents.com | 3-PHASE POWER RELAY RoHS: Compliant | 0 |
|
$309.6700 / $369.9200 | Buy Now |
DISTI #
PWB02CM4810A
|
TME | Module: voltage monitoring relay, active power, 380÷415VAC, SPDT Min Qty: 1 | 0 |
|
$218.4300 / $252.0400 | RFQ |