Part Details for PWB01CM4810A by Carlo Gavazzi Holding AG
Overview of PWB01CM4810A by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PWB01CM4810A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3651
|
Newark | 480Vac 1-Ph 3-Ph Power Factor Rly |Carlo Gavazzi PWB01CM4810A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.3400 / $319.5200 | Buy Now |
DISTI #
225-PWB01CM4810A
|
Mouser Electronics | Industrial Relays 480VAC 1-PH 3-PH POWER FACTOR RLY | 0 |
|
$246.4000 / $292.6000 | Order Now |
|
Onlinecomponents.com | 3-PHASE LOAD GUARD RELAY RoHS: Compliant | 0 |
|
$189.0100 / $198.7900 | Buy Now |
DISTI #
PWB01CM4810A
|
TME | Power factor monitoring relay, power factor cosφ, 380÷415VAC Min Qty: 1 | 0 |
|
$148.3400 / $171.1600 | RFQ |