Part Details for PWB01501 by celduc relais
Results Overview of PWB01501 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWB01501 Information
PWB01501 by celduc relais is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PWB01501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-PWB01501-ND
|
DigiKey | SENSOR 1NC (2PINS + LOKING) Min Qty: 1 Lead time: 22 Weeks Container: Box |
60 In Stock |
|
$27.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7400 / $19.3400 | Buy Now |
DISTI #
PWB01501
|
TME | Reed switch, Pswitch: 3W, Contacts: SPST-NC, 0.25A, max.100V Min Qty: 1 | 25 |
|
$13.5200 / $19.1800 | Buy Now |