Part Details for PWA4530CFMANHWS by Vishay Intertechnologies
Overview of PWA4530CFMANHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PWA4530CFMANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWA4530CFMANHWS
|
Avnet Americas | Power Resistor Thin Film 4.53Ohm 1% 1/2W ±250ppm/°C Waffle - Waffle Pack (Alt: PWA4530CFMANHWS) Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for PWA4530CFMANHWS
PWA4530CFMANHWS CAD Models
PWA4530CFMANHWS Part Data Attributes
|
PWA4530CFMANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PWA4530CFMANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 4.53ohm, 100V, 1% +/-Tol, -250,250ppm/Cel, 0403,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.143 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0503 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |