Part Details for PWA01501 by celduc relais
Overview of PWA01501 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWA01501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-PWA01501-ND
|
DigiKey | SENSOR 1NO (2PINS + LOKING) Min Qty: 1 Lead time: 22 Weeks Container: Box |
20 In Stock |
|
$9.2376 / $15.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4300 / $11.2800 | Buy Now |
DISTI #
PWA01501
|
TME | Reed switch, Pswitch: 10W, Contacts: SPST-NO, 0.4A, max.100V Min Qty: 1 | 30 |
|
$9.0800 / $12.9700 | Buy Now |