Part Details for PW7-1002-CB by RCD Components Inc
Overview of PW7-1002-CB by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PW7-1002-CB
PW7-1002-CB CAD Models
PW7-1002-CB Part Data Attributes
|
PW7-1002-CB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PW7-1002-CB
RCD Components Inc
Fixed Resistor, Wire Wound, 7W, 10000ohm, 350V, 0.25% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 31.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.7 mm | |
Package Length | 36 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 8.9 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PW7(C TOL) | |
Technology | WIRE WOUND | |
Tolerance | 0.25% | |
Working Voltage | 350 V |