Part Details for PW4532-470MT by Fenghua (HK) Electronics Ltd
Overview of PW4532-470MT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for PW4532-470MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLPW1812-470
|
Maritex | SMD coil, 47uH, 0.28A- 1.1R Min Qty: 1 Package Multiple: 1 | 156 |
|
$0.1210 / $0.2140 | Buy Now |
Part Details for PW4532-470MT
PW4532-470MT CAD Models
PW4532-470MT Part Data Attributes:
|
PW4532-470MT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
PW4532-470MT
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 47uH, 20%, 1812,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Unshielded | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 3 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 10 MHz | |
Shielded | NO | |
Tolerance | 20% |