Part Details for PW302J2 by Littelfuse Inc
Overview of PW302J2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for PW302J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6287
|
Newark | Thermistor, Us Sensor/ P |Littelfuse PW302J2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8440 / $1.2100 | Buy Now |
DISTI #
F11791-ND
|
DigiKey | THERMISTOR NTC 3KOHM 3892K BEAD Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0370 | Buy Now |
DISTI #
803-PW302J2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 3K OHM 0.5C BEAD RoHS: Compliant | 177 |
|
$0.9020 / $2.1800 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 3K 0.5°C 3892K BEAD FREE HANGING | 0 |
|
$1.5943 / $1.7537 | RFQ |
Part Details for PW302J2
PW302J2 CAD Models
PW302J2 Part Data Attributes
|
PW302J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PW302J2
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |