Part Details for PW2-24 by C-Ton Industries
Overview of PW2-24 by C-Ton Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW2-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDPM1002-ND
|
DigiKey | AC/DC CONVERTER 24V 1W Min Qty: 1 Lead time: 8 Weeks Container: Box |
21 In Stock |
|
$17.6644 / $19.9200 | Buy Now |