Part Details for PW1L-RYAFB002D0Y by IDEC Corporation
Overview of PW1L-RYAFB002D0Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW1L-RYAFB002D0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2971
|
Newark | 22Mm Piezo Thin Ring 12Vdc Yel Rohs Compliant: Yes |Idec PW1L-RYAFB002D0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1800 / $87.3100 | Buy Now |
DISTI #
1885-1991-ND
|
DigiKey | 22MM PIEZO THIN RING 12VDC YEL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
6 In Stock |
|
$58.8938 / $79.2600 | Buy Now |
DISTI #
199-W1LRYAFB002D0Y
|
Mouser Electronics | Pushbutton Switches 22mm PIEZO THIN RING 12VDC YEL | 5 |
|
$58.8900 / $76.0300 | Buy Now |
DISTI #
71557020
|
RS | 22mm PIEZO THIN RING 12VDC YEL | IDEC Corporation PW1L-RYAFB002D0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6600 / $74.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9300 / $74.6000 | Buy Now |
DISTI #
000000000006284482
|
Sager | Pushbutton Switches 22mm PIEZO THIN RING 12VDC YEL Min Qty: 1 | 0 |
|
$64.1600 / $71.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.9300 / $74.6000 | Buy Now |