Part Details for PW180KB4800F01 by SL Power Electronics
Overview of PW180KB4800F01 by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW180KB4800F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2478-ND
|
DigiKey | POE INJECTOR 15.4W 48V DESKTOP Min Qty: 1 Lead time: 10 Weeks Container: Box |
334 In Stock |
|
$19.3167 / $27.6000 | Buy Now |
DISTI #
831-PW180KB4800F01
|
Mouser Electronics | Power over Ethernet - PoE Desktop/C14 Grounded 48Vdc 20W IEC802.3af RoHS: Compliant | 0 |
|
$19.9500 / $26.0100 | Order Now |
DISTI #
70024946
|
RS | Power Supply AC-DC 48V@0.35A 100-250V In Desktop Power Over Ethernet PW180KB | SL Power ( Ault / Condor ) PW180KB4800F01 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1200 | RFQ |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 48V 0.35A 15.4W RoHS: Compliant |
200 Partner Stock |
|
$18.7800 / $24.2300 | Buy Now |
DISTI #
000000000002381546
|
Sager | Power over Ethernet - PoE Desktop/C14 Grounded 48Vdc 20W IEC802.3af Min Qty: 1 | 79 |
|
$18.0700 / $21.6200 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 48V 0.35A 15.4W RoHS: Compliant |
200 Partner Stock |
|
$18.7800 / $24.2300 | Buy Now |