Part Details for PW174KB1203F01 by SL Power Electronics
Overview of PW174KB1203F01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW174KB1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4193
|
Newark | Plug-In Adapter Single-Out 12V 5A 60W |Sl Power PW174KB1203F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4600 / $114.4900 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 12V 5A 60W RoHS: Compliant |
67 Partner Stock |
|
$39.1000 / $139.0800 | Buy Now |
DISTI #
24684689
|
Verical | Plug-In Adapter Single-OUT 12V 5A 60W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 67 |
|
$51.4500 / $58.1500 | Buy Now |
DISTI #
C1S717700008518
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 5A 60W RoHS: Compliant | 67 |
|
$61.9000 / $75.2000 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 12V 5A 60W RoHS: Compliant |
67 Partner Stock |
|
$39.1000 / $139.0800 | Buy Now |