Part Details for PW173KB2403F01 by SL Power Electronics
Overview of PW173KB2403F01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW173KB2403F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 31.9 Watts: 24V @ 1.33A - IEC 320-C14 Inlet RoHS: Compliant |
66 Partner Stock |
|
$24.1500 / $175.3200 | Buy Now |
DISTI #
20307589
|
Verical | Plug-In Adapter Single-OUT 24V 1.33A 31.9W RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 66 |
|
$27.0100 / $29.3100 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 31.9 Watts: 24V @ 1.33A - IEC 320-C14 Inlet RoHS: Compliant |
66 Partner Stock |
|
$24.1500 / $175.3200 | Buy Now |