Part Details for PW170KB1203F01 by SL Power Electronics
Results Overview of PW170KB1203F01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PW170KB1203F01 Information
PW170KB1203F01 by SL Power Electronics is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PW170KB1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4176
|
Newark | Ac/Dc Power Supply Single-Out 12V 12A |Sl Power PW170KB1203F01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$16.0300 / $21.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 15 Watts: 12V @ 1.2A - IEC 320-C14 Inlet RoHS: Compliant |
24 Partner Stock |
|
$9.9000 / $11.5900 | Buy Now |
DISTI #
SMC-PW170KB1203F01
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
|
Master Electronics | AC/DC Adapter - Desktop - 15 Watts: 12V @ 1.2A - IEC 320-C14 Inlet RoHS: Compliant |
24 Partner Stock |
|
$9.9000 / $11.5900 | Buy Now |