Part Details for PW160RA1203F01 by SL Power Electronics
Results Overview of PW160RA1203F01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PW160RA1203F01 Information
PW160RA1203F01 by SL Power Electronics is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PW160RA1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 42 Watts: 12V @ 3.5A - IEC 320-C14 Inlet RoHS: Compliant |
305 In Stock |
|
$33.1300 / $113.9900 | Buy Now |
DISTI #
51530417
|
Verical | Plug-In Adapter Single-OUT 12V 3.5A 42W Min Qty: 1 Package Multiple: 1 Date Code: 1502 | Americas - 305 |
|
$43.0690 / $148.1870 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 42 Watts: 12V @ 3.5A - IEC 320-C14 Inlet RoHS: Compliant |
305 In Stock |
|
$33.1300 / $113.9900 | Buy Now |