Part Details for PW150F-L3 by Panduit Corp
Overview of PW150F-L3 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW150F-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2867
|
Newark | 1.50" (38.1Mm) Panwrap, Orange, 50 Ft. ( |Panduit PW150F-L3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71406889
|
RS | Pan-Wrap split harness wrap, 1.5" (38.1mm), polyethylene, orange. | Panduit PW150F-L3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$318.4600 / $346.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$244.7400 | Buy Now |
DISTI #
000000000003339799
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 1.50 (38.1mm) PanWrap, Orange, 50 ft. ( | 0 |
|
Buy Now |