Part Details for PW08 by Micro Electronics Corporation
Overview of PW08 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PW08
PW08 CAD Models
PW08 Part Data Attributes
|
PW08
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PW08
Micro Electronics Corporation
Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, CASE R-12, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | S-XUFM-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE R-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PW08
This table gives cross-reference parts and alternative options found for PW08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B393-80 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | Edal Industries Inc | PW08 vs B393-80 |
MDA920A1 | 1.5A, 25V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | PW08 vs MDA920A1 |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Mallory Sonalert Products Inc | PW08 vs FW100 |
PB31CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 100V V(RRM), Silicon | Microsemi Corporation | PW08 vs PB31CA |
SBMB0 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, | Semtech Corporation | PW08 vs SBMB0 |
B393-5 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon | Edal Industries Inc | PW08 vs B393-5 |
FB1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | PW08 vs FB1501 |
1J4B41 | DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | PW08 vs 1J4B41 |
B250C1500/1000 | Bridge Rectifier Diode, 1 Phase, 1.2A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | PW08 vs B250C1500/1000 |
BP15-06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | PW08 vs BP15-06 |