Part Details for PW-650 by Brainboxes LLC
Overview of PW-650 by Brainboxes LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4784
|
Newark | Power Adapter, Usb Cable -Terminal Block Rohs Compliant: Yes |Brainboxes PW-650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0200 / $52.2400 | Buy Now |
DISTI #
67AC4104
|
Newark | Usb Power Cable To 5 Pin Terminal Plug Rohs Compliant: Yes |Brainboxes PW-650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1300 / $72.7700 | Buy Now |
DISTI #
2265-PW-650-ND
|
DigiKey | USB TO 5 PIN TERMINAL BLOCK POWE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$44.5500 | Buy Now |
DISTI #
360-PW-650
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Power Cable to 5 pin RoHS: Compliant | 0 |
|
$44.5500 | Order Now |
DISTI #
70913724
|
RS | USB Power Cable to 5 Pin Terminal Plug | Brainboxes PW-650 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.9700 / $45.0000 | RFQ |
DISTI #
PW-650
|
TME | Adapter, Input: USB A plug, Out: 5pin connector, 1.8m Min Qty: 1 | 0 |
|
$40.0900 / $47.5400 | RFQ |
|
NAC | USB TO 5PIN TERMINAL BLOCK FOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Brainboxes USB to 5 Pin Terminal Block Power Adapter | 5 |
|
$69.4600 | Buy Now |