Part Details for PW-12850-T by BUD Industries Inc
Overview of PW-12850-T by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW-12850-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3782
|
Newark | Enclosure, General Purpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:56.39Mm, External Width - Metric:127Mm, External Depth - Metric:184.15Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Bud Industries PW-12850-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$10.3000 / $13.7300 | Buy Now |
DISTI #
377-PW-12850-T-ND
|
DigiKey | ENCLOSURE ABS BLACK 7.25"L X 5"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$9.7500 / $13.2000 | Buy Now |
DISTI #
563-PW-12850-T
|
Mouser Electronics | Enclosures, Boxes, & Cases PW Series UL94-5VA ABS Enclosure (7.3 X 5 X 2.2 In) RoHS: Compliant | 5 |
|
$9.7500 / $12.8100 | Buy Now |
DISTI #
72121409
|
RS | ABS Plastic Enclosure, Black, Textured Plastic Enclosure 7.25 x 5.00 x 2.22 in. | Bud Industries PW-12850-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$10.2000 / $13.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.4000 | Buy Now |
|
Onlinecomponents.com | ABS black textured plastic enclosure 7.25 x 5.00 x 2.22 in. RoHS: Compliant | 33 Factory Stock |
|
$10.3700 / $13.7300 | Buy Now |
|
Master Electronics | ABS black textured plastic enclosure 7.25 x 5.00 x 2.22 in. RoHS: Compliant | 33 Factory Stock |
|
$10.3700 / $13.7300 | Buy Now |
DISTI #
10014360
|
TestEquity LLC | Bud Industries PW-12850-T PW UL94-5VA ABS Enclosure, 7.3x5x2.2 in, PW Series | 33 |
|
$12.0000 | Buy Now |