Part Details for PW-12849-TMB by BUD Industries Inc
Overview of PW-12849-TMB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW-12849-TMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3779
|
Newark | Enclosure W/ Flange, Abs, Black, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:50.04Mm, External Width - Metric:111.25Mm, External Depth - Metric:152.4Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PW-12849-TMB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$6.3900 | Buy Now |
DISTI #
377-PW-12849-TMB-ND
|
DigiKey | ENCLOSURE ABS BLACK 6"L X 4.38"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
8 In Stock |
|
$8.5000 / $11.5000 | Buy Now |
DISTI #
563-PW-12849-TMB
|
Mouser Electronics | Enclosures, Boxes, & Cases PW Series UL94-5VA ABS Enclosure (6 X 4.4 X 2 In) RoHS: Compliant | 25 |
|
$8.5000 / $11.0200 | Buy Now |
DISTI #
72121406
|
RS | ABS Plastic Enclosure, Black, Textured, 6.00x4.38x1.97 in. w/Molded Mntg BRacket | Bud Industries PW-12849-TMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$8.5900 / $11.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.0700 | Buy Now |
|
Onlinecomponents.com | ABS black textured plastic enclosure 6.00 x 4.38 x 1.97 in. with molded mounting brakets RoHS: Compliant | 146 Factory Stock |
|
$9.0400 / $11.9700 | Buy Now |
|
Master Electronics | ABS black textured plastic enclosure 6.00 x 4.38 x 1.97 in. with molded mounting brakets RoHS: Compliant | 146 Factory Stock |
|
$9.0400 / $11.9700 | Buy Now |
DISTI #
10014357
|
TestEquity LLC | Bud Industries PW-12849-TMB PW UL94-5VA ABS Enclosure, 6x4.4x2 in, PW Series | 146 |
|
$10.4600 | Buy Now |