Part Details for PW-12848-T by BUD Industries Inc
Overview of PW-12848-T by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW-12848-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3774
|
Newark | Enclosure, General Purpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:46.99Mm, External Width - Metric:101.6Mm, External Depth - Metric:101.6Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Bud Industries PW-12848-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$6.5500 / $8.7400 | Buy Now |
DISTI #
377-PW-12848-T-ND
|
DigiKey | ENCLOSURE ABS BLACK 4"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
120 In Stock |
|
$6.1875 / $8.4000 | Buy Now |
DISTI #
563-PW-12848-T
|
Mouser Electronics | Enclosures, Boxes, & Cases PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In) RoHS: Compliant | 4 |
|
$6.1800 / $8.1500 | Buy Now |
DISTI #
72121401
|
RS | ABS Plastic Enclosure, Black, Textured Plastic Enclosure 4.00 x 4.00 x 1.85 in. | Bud Industries PW-12848-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$6.3300 / $8.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | ABS black textured plastic enclosure 4.00 x 4.00 x 1.85 in. RoHS: Compliant | 680 Factory Stock |
|
$6.4200 / $9.7500 | Buy Now |
|
Master Electronics | ABS black textured plastic enclosure 4.00 x 4.00 x 1.85 in. RoHS: Compliant | 680 Factory Stock |
|
$6.4200 / $9.7500 | Buy Now |
DISTI #
10014352
|
TestEquity LLC | Bud Industries PW-12848-T PW UL94-5VA ABS Enclosure, 4x4x1.9 in, PW Series | 680 |
|
$7.6200 | Buy Now |