Part Details for PW-12847 by BUD Industries Inc
Overview of PW-12847 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW-12847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3768
|
Newark | Enclosure, General Purpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:50.04Mm, External Width - Metric:95.25Mm, External Depth - Metric:133.35Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Bud Industries PW-12847 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$8.2700 / $11.0200 | Buy Now |
DISTI #
377-PW-12847-ND
|
DigiKey | ENCLOSURE ABS 5.25"L X 3.75"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
41 In Stock |
|
$7.8125 / $10.6000 | Buy Now |
DISTI #
563-PW-12847
|
Mouser Electronics | Enclosures, Boxes, & Cases PW Series UL94-5VA ABS Enclosure (5.3 X 3.8 X 2 In) RoHS: Compliant | 6 |
|
$7.8100 / $10.2800 | Buy Now |
DISTI #
72121395
|
RS | ABS Plastic Enclosure, Black, Smooth Surface, 5.25 x 3.75 x 1.97 in. | Bud Industries PW-12847 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$8.1900 / $10.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.3400 | Buy Now |
|
Onlinecomponents.com | ABS black plastic enclosure 5.25 x 3.75 x 1.97 in. RoHS: Compliant | 35 Factory Stock |
|
$8.3100 / $11.0000 | Buy Now |
|
Master Electronics | ABS black plastic enclosure 5.25 x 3.75 x 1.97 in. RoHS: Compliant | 35 Factory Stock |
|
$8.3100 / $11.0000 | Buy Now |
DISTI #
10014346
|
TestEquity LLC | Bud Industries PW-12847 PW UL94-5VA ABS Enclosure, 5.3x3.8x2 in, PW Series | 35 |
|
$9.6200 | Buy Now |