Part Details for PW-12846 by BUD Industries Inc
Overview of PW-12846 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW-12846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3764
|
Newark | Enclosure, General Purpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:46.99Mm, External Width - Metric:85.85Mm, External Depth - Metric:114.3Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Bud Industries PW-12846 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$6.3400 / $8.4200 | Buy Now |
DISTI #
377-PW-12846-ND
|
DigiKey | ENCLOSURE ABS 4.5"L X 3.38"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$6.0000 / $8.1000 | Buy Now |
DISTI #
563-PW-12846
|
Mouser Electronics | Enclosures, Boxes, & Cases PW Series UL94-5VA ABS Enclosure (4.5 X 3.4 X 1.9 In) RoHS: Compliant | 8 |
|
$6.0000 / $7.9400 | Buy Now |
DISTI #
72121391
|
RS | ABS Plastic Enclosure, Black, Smooth Surface, 4.50 x 3.38 x 1.85 in. | Bud Industries PW-12846 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$6.0800 / $8.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.4000 | Buy Now |
|
Onlinecomponents.com | ABS black plastic enclosure 4.50 x 3.38 x 1.85 in. RoHS: Compliant | 50 Factory Stock |
|
$6.2200 / $9.4500 | Buy Now |
|
Master Electronics | ABS black plastic enclosure 4.50 x 3.38 x 1.85 in. RoHS: Compliant | 50 Factory Stock |
|
$6.2200 / $9.4500 | Buy Now |
DISTI #
10014342
|
TestEquity LLC | Bud Industries PW-12846 PW UL94-5VA ABS Enclosure, 4.5x3.4x1.9 in, PW Series | 50 |
|
$7.3800 | Buy Now |