PVZ3A221C01R00
Murata Manufacturing Co Ltd
Description: RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.1W, 220ohm, ROHS COMPLIANT

Overview of PVZ3A221C01R00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for PVZ3A221C01R00 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components   11300
  • 1 $0.5200
  • 2,565 $0.1040
  • 7,693 $0.0910
$0.0910 / $0.5200 Buy Now
DISTI # PVZ3A221C01R00
Avnet Abacus (Alt: PVZ3A221C01R00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PVZ3A221C01R00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVZ3A221C01R00 by Murata Manufacturing Co Ltd

PVZ3A221C01R00
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Murata Electronics
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Height
1.85 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
50 °C
Resistance
220 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
230 deg
Size Code
1312
Surface Mount
YES
Technology
CARBON
Temperature Coefficient
500 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Tolerance
30%
Working Voltage
50 V
Want to compare parts?
  1. PVZ3A221C01R00
    Murata Manufacturing Co Ltd
    RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.1W, 220ohm, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVZ3A221C01R00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVZ3A221C01R00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PVZ3A221C01R00 would you like to use for your alert(s)?
  • Please alert me when PVZ3A221C01R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVZ3A221C01R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVZ3A221C01R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVZ3A221C01R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVZ3A221C01R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVZ3A221C01R00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: