Part Details for PVX012A0X3-SRZ by ABB
Overview of PVX012A0X3-SRZ by ABB
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVX012A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T4824
|
Newark | Non Isolated Board Mount Dc/Dc Converter, Picotlynx, Dosa, 66 W, 600 Mv, 5.5 V, 12 A, 3 V Rohs Compliant: Yes |Ge Critical Power PVX012A0X3-SRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$17.0900 / $21.3100 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
|
Neutron USA | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5Vout 12A Neg Logic Analog | 0 |
|
$56.4500 | Buy Now |
Part Details for PVX012A0X3-SRZ
PVX012A0X3-SRZ CAD Models
PVX012A0X3-SRZ Part Data Attributes:
|
PVX012A0X3-SRZ
ABB
Buy Now
|
Compare Parts:
PVX012A0X3-SRZ
ABB
|
Samacsys Manufacturer | ABB |