Part Details for PVT322AS-TPBF by International Rectifier
Results Overview of PVT322AS-TPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVT322AS-TPBF Information
PVT322AS-TPBF by International Rectifier is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PVT322AS-TPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 115 |
|
RFQ |
Part Details for PVT322AS-TPBF
PVT322AS-TPBF CAD Models
PVT322AS-TPBF Part Data Attributes
|
PVT322AS-TPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVT322AS-TPBF
International Rectifier
Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, SMT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PVT322AS-TPBF
This table gives cross-reference parts and alternative options found for PVT322AS-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT322AS-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVT322S-TPBF | Infineon Technologies AG | Check for Price | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-8 | PVT322AS-TPBF vs PVT322S-TPBF |
PVT322AS-TPBF | Infineon Technologies AG | Check for Price | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-8 | PVT322AS-TPBF vs PVT322AS-TPBF |