Part Details for PVT312L by International Rectifier
Overview of PVT312L by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PVT312L
PVT312L CAD Models
PVT312L Part Data Attributes:
|
PVT312L
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVT312L
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PVT312L
This table gives cross-reference parts and alternative options found for PVT312L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT312L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT312L | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | PVT312L vs PVT312L |
PVT312LPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-6 | Infineon Technologies AG | PVT312L vs PVT312LPBF |
PVT312LPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-6 | International Rectifier | PVT312L vs PVT312LPBF |