Part Details for PVT212S-TPBF by Infineon Technologies AG
Overview of PVT212S-TPBF by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PVT212S-TPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5833
|
Newark | Mosfet Relay, Spst-No, 0.825A/150V/Dip-6 Rohs Compliant: Yes |Infineon PVT212S-TPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.5500 / $9.8300 | Buy Now |
DISTI #
PVT212S-TPBFCT-ND
|
DigiKey | SSR RELAY SPST-NO 550MA 0-150V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
547 In Stock |
|
$5.5136 / $9.4500 | Buy Now |
DISTI #
PVT212S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVT212S-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.0439 | Buy Now |
DISTI #
942-PVT212S-TPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 150V 1 Form A Photo Voltaic Relay RoHS: Compliant | 0 |
|
$5.5100 / $9.4500 | Order Now |
|
Future Electronics | IC RELAY PHOTOVO 150V 550MA 6SMD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$5.4100 | Buy Now |
DISTI #
79370936
|
Verical | Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP SMD T/R Min Qty: 750 Package Multiple: 750 Date Code: 2416 | Americas - 3000 |
|
$6.2779 | Buy Now |
DISTI #
79933605
|
Verical | Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP SMD T/R Min Qty: 750 Package Multiple: 750 Date Code: 2414 | Americas - 1500 |
|
$5.6183 / $6.0064 | Buy Now |
DISTI #
79931929
|
Verical | Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP SMD T/R Min Qty: 3 Package Multiple: 1 Date Code: 2404 | Americas - 746 |
|
$6.2875 / $11.2500 | Buy Now |
DISTI #
PVT212S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVT212S-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.0439 | Buy Now |
DISTI #
C1S322001063111
|
Chip1Stop | Solid State Relays RoHS: Compliant pbFree: Yes Container: Cut Tape | 746 |
|
$5.0300 / $9.0000 | Buy Now |
Part Details for PVT212S-TPBF
PVT212S-TPBF CAD Models
PVT212S-TPBF Part Data Attributes:
|
PVT212S-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT212S-TPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.825 A | |
On-state Resistance-Max | 0.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.63 mm |
Alternate Parts for PVT212S-TPBF
This table gives cross-reference parts and alternative options found for PVT212S-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT212S-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT212S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVT212S-TPBF vs PVT212S-T |
PVT212S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | International Rectifier | PVT212S-TPBF vs PVT212S-TPBF |
PVT212SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVT212S-TPBF vs PVT212SPBF |
PVT212S | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVT212S-TPBF vs PVT212S |