Part Details for PVSB 400/24-40B by Block USA Inc.
Overview of PVSB 400/24-40B by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVSB 400/24-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8823
|
Newark | Power Supply, Ac-Dc, 24V, 40A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:960W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:40A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Block PVSB 400/24-40B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |