Part Details for PVS55.1OHM5% by Precision Resistor Co Inc
Overview of PVS55.1OHM5% by Precision Resistor Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PVS55.1OHM5%
PVS55.1OHM5% CAD Models
PVS55.1OHM5% Part Data Attributes
|
PVS55.1OHM5%
Precision Resistor Co Inc
Buy Now
Datasheet
|
Compare Parts:
PVS55.1OHM5%
Precision Resistor Co Inc
Fixed Resistor, Wire Wound, 0.22W, 5.1ohm, 5% +/-Tol, -15,15ppm/Cel, 6331,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION RESISTOR CO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.87 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 7.87 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.22 W | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PVS5(2%/3%/5%) | |
Size Code | 6331 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 5% |