There are no models available for this part yet.
Overview of PVS301/230/36V by Breve Tufvassons sp z o o
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4091-4ARUZ-RL | Analog Devices | Quad 36V MicroPwrSingleSupply | |
DC1316A | Analog Devices | LT1913EDD - 36V, 3.5A, 2.4MHz | |
LTC6373IDFM#PBF | Analog Devices | 36V Programmable-Gain Instrume |
Price & Stock for PVS301/230/36V by Breve Tufvassons sp z o o
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PVS301/230/36V
|
TME | Transformer: protective, 300VA, 230VAC, 36V, IP54, Ins.class: II Min Qty: 1 | 0 |
|
$123.2500 / $142.2200 | RFQ |