Part Details for PVS21-5,00 by Altech Corporation
Overview of PVS21-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVS21-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVS21-5,00-ND
|
DigiKey | PCB TERMPINS 5MMPS 21P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0498 | Buy Now |
DISTI #
845-PVS21-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBPins 5mm RoHS: Compliant | 0 |
|
$1.7200 / $3.2500 | Order Now |
DISTI #
71232397
|
RS | PCB Terminal Pins, 5mm PS,21 Pole | Altech Corp PVS21-5,00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9500 | Buy Now |
DISTI #
10113749
|
TestEquity LLC | Altech PVS21-5,00 PCB Terminal Pins, 5mm PS 21 Pole | 0 |
|
$1.9100 | Buy Now |