There are no models available for this part yet.
Overview of PVS18-5,00 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PVS18-5,00 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PVS18-5,00-ND
|
DigiKey | PCB TERMPINS 5MMPS 18P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7392 | Buy Now | |
DISTI #
845-PVS18-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBPins 5mm RoHS: Compliant | 0 |
|
$1.4300 / $2.7600 | Order Now | |
DISTI #
71232394
|
RS | PCB Terminal Pins, 5mm PS,18 Pole | Altech Corp PVS18-5,00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.3200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.6500 | Buy Now | ||
DISTI #
10113746
|
TestEquity LLC | Altech PVS18-5,00 PCB Terminal Pins, 5mm PS 18 Pole | 0 |
|
$1.6200 | Buy Now |