Part Details for PVS08-5,00 by Altech Corporation
Results Overview of PVS08-5,00 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVS08-5,00 Information
PVS08-5,00 by Altech Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PVS08-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVS08-5,00-ND
|
DigiKey | PCB TERMPINS 5MMPS 8P Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
845-PVS08-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBPins 5mm RoHS: Compliant | 0 |
|
$0.4820 / $1.4500 | Order Now |
DISTI #
71232380
|
RS | PCB Terminal Pins, 5mm PS,8 Pole | Altech Corp PVS08-5,00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Future Electronics | Pluggable Terminal Blocks PCBPins 5mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks Container: Box |
0 Box |
|
$0.4900 / $0.5400 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Pins - 8 Pole - 5mm Pin Spacing - 10.0 mm Length - Black. RoHS: Compliant |
118 In Stock |
|
$0.4916 / $0.7310 | Buy Now |
DISTI #
54840485
|
Verical | Conn Unshrouded Header HDR 8 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2017 | Americas - 100 |
|
$0.6767 / $0.9500 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Master Electronics | PCB Terminal Pins - 8 Pole - 5mm Pin Spacing - 10.0 mm Length - Black. RoHS: Compliant |
118 In Stock |
|
$0.4916 / $0.7310 | Buy Now |
DISTI #
10117327
|
TestEquity LLC | Altech PVS08-5,00 PCB Terminal Pins, 5mm PS 8 Pole | 0 |
|
$0.7300 | Buy Now |