Part Details for PVS-R-200 by Eaton Corporation
Overview of PVS-R-200 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVS-R-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVS-R-200
|
Avnet Americas | FA, RK-5 200 A 600 AC/DC - Bulk (Alt: PVS-R-200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$257.1638 / $303.2950 | Buy Now |
DISTI #
504-PVS-R-200
|
Mouser Electronics | Industrial & Electrical Fuses FA, RK-5 200 A 600AC/DC RoHS: Not Compliant | 0 |
|
$319.3300 / $383.1800 | Order Now |
Part Details for PVS-R-200
PVS-R-200 CAD Models
PVS-R-200 Part Data Attributes
|
PVS-R-200
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PVS-R-200
Eaton Corporation
Electric Fuse, Fast Blow, 200A, 200000A (IR),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 244.5 mm | |
Body Length or Diameter | 46.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Reference Standard | CSA, UL | |
Terminal Shape | TAB/BLADE |