Part Details for PVS-CB-18 by Excelta Corporation
Results Overview of PVS-CB-18 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVS-CB-18 Information
PVS-CB-18 by Excelta Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PVS-CB-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8058
|
Newark | Vacuum Probe/Cup - Straight Black Buna-N - .13" Dia. Rohs Compliant: Na |Excelta PVS-CB-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $9.1300 | Buy Now |
DISTI #
2827-PVS-CB-18-ND
|
DigiKey | VACUUM PROBE/CUP - STRAIGHT BLA Min Qty: 1 Lead time: 6 Weeks Container: Box |
10 In Stock |
|
$5.5688 / $6.4800 | Buy Now |
|
Onlinecomponents.com | Vacuum Probe/Cup - Straight Black Buna-n - .13" dia. RoHS: Compliant | 0 |
|
$4.4400 / $6.6700 | Buy Now |
DISTI #
352SO0123
|
Techni-Tool, Inc. | Excelta PVS-CB-18 Vacuum Probe, Cup, Straight, Black Buna-n, 0.13" dia., 1" OAL | 79 |
|
$4.9600 | Buy Now |
DISTI #
352SO0123
|
TestEquity LLC | Excelta PVS-CB-18 Vacuum Probe, Cup, Straight, Black Buna-n, 0.13" dia., 1" OAL | 79 |
|
$4.9600 | Buy Now |