Part Details for PVR100AD-B3V3,115 by NXP Semiconductors
Overview of PVR100AD-B3V3,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVR100AD-B3V3,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia PVR100AD-B3V3 - Fixed Positive Standard Regulator, SC-74 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for PVR100AD-B3V3,115
PVR100AD-B3V3,115 CAD Models
PVR100AD-B3V3,115 Part Data Attributes:
|
PVR100AD-B3V3,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PVR100AD-B3V3,115
NXP Semiconductors
IC VREG 3.3 V FIXED POSITIVE REGULATOR, PDSO6, PLASTIC, SOT-457, SC-74, 6 PIN, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74 | |
Package Description | PLASTIC, SOT-457, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.21.00.75 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 3.53 V | |
Output Voltage1-Min | 3.07 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 7% | |
Width | 1.5 mm |
Alternate Parts for PVR100AD-B3V3,115
This table gives cross-reference parts and alternative options found for PVR100AD-B3V3,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVR100AD-B3V3,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVR100AD-B3V3 | IC VREG 3.3 V FIXED POSITIVE REGULATOR, PDSO6, PLASTIC, SOT-457, SC-74, 6 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | PVR100AD-B3V3,115 vs PVR100AD-B3V3 |
PVR100AD-B3V3,115 | Fixed Positive Standard Regulator | Nexperia | PVR100AD-B3V3,115 vs PVR100AD-B3V3,115 |