Part Details for PVQ9LE10LQM02.0 by Panduit Corp
Overview of PVQ9LE10LQM02.0 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVQ9LE10LQM02.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6069
|
Newark | Pviq Lc To Standard Lc Fiber, Os2, Inter |Panduit PVQ9LE10LQM02.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PVQ9LE10LQM02.0
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 2m Duplex LC to Duplex LC PL-PL - Bulk (Alt: PVQ9LE10LQM02.0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$90.3700 | Buy Now |
DISTI #
PANPVQ9LE10LQM02.0
|
Heilind Electronics | PVIQ LC TO STANDARD LC FIBER, OS2, INTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fiber Optic Patch Cord - 2 Fibers - 16mm Outer Diameter - LSZH Flammability Rating - Duplex Body Style - Yellow Cable - Green Boot Color - 2m Length. RoHS: Compliant |
1 In Stock |
|
$90.3700 / $115.9400 | Buy Now |
DISTI #
000000000005415569
|
Sager | Fiber Optic Cable Assemblies PViQ LC to standard LC fiber, OS2, inter Min Qty: 1 | 0 |
|
$83.3400 / $105.1400 | Buy Now |
|
Master Electronics | Fiber Optic Patch Cord - 2 Fibers - 16mm Outer Diameter - LSZH Flammability Rating - Duplex Body Style - Yellow Cable - Green Boot Color - 2m Length. RoHS: Compliant |
1 In Stock |
|
$90.3700 / $115.9400 | Buy Now |