Part Details for PVQ100W-O72-S5N-D by CUI Inc
Results Overview of PVQ100W-O72-S5N-D by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVQ100W-O72-S5N-D Information
PVQ100W-O72-S5N-D by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PVQ100W-O72-S5N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PVQ100W-O72-S5N-D-ND
|
DigiKey | DC-DC ISOLATED, 100W, 12~160, 5 Min Qty: 15 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$223.6027 | Buy Now |
DISTI #
490-PVQ100W-O72-S5ND
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 100W, 12-160, 5 Vdc, 20 A, neg logic, singl... more | 0 |
|
$228.4400 / $236.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.5400 / $380.2500 | Buy Now |
DISTI #
000000000006403140
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 100W, 12-160, 5 Vdc, 20 A, neg logic, singl... more Min Qty: 1 | 0 |
|
$222.8600 / $260.0000 | Buy Now |