-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVQ100W-O72-S5-D by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PVQ100W-O72-S5-D-ND
|
DigiKey | DC-DC ISOLATED, 100W, 12~160, 5 Min Qty: 1 Lead time: 21 Weeks Container: Tray |
17 In Stock |
|
$234.4523 / $254.1100 | Buy Now |
DISTI #
490-PVQ100W-O72-S5-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 100W, 12-160, 5 Vdc, 20 A, single regulated... more RoHS: Compliant | 11 |
|
$222.7700 / $250.1700 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 5 VDC - 20 A - 100 W - 12~160 VDC Input Range - DIP RoHS: Compliant |
15 Partner Stock |
|
$181.5400 / $386.0400 | Buy Now |
DISTI #
000000000006403137
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 100W, 12-160, 5 Vdc, 20 A, single regulated... more Min Qty: 1 | 0 |
|
$222.8600 / $260.0000 | Buy Now |
|
Master Electronics | DC-DC Converter - 5 VDC - 20 A - 100 W - 12~160 VDC Input Range - DIP RoHS: Compliant |
15 Partner Stock |
|
$181.5400 / $386.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVQ100W-O72-S5-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PVQ100W-O72-S5-D
CUI Inc
DC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |